39503-3018

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 18 Circuits

Introducing the ESE Eurostyle Pluggable Connector, a versatile solution for your electrical connectivity needs. This single-row connector features 18 contacts, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 3.5mm, it offers a secure and reliable connection for various applications. Operating in a wide temperature range from -40°C to 105°C, it is suitable for both indoor and outdoor use. Rated for 300V and 8A, this connector ensures efficient power delivery. Its vertical orientation and polarized mating design enhance ease of use and installation. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in terminal blocks and headers, the ESE Eurostyle Pluggable Connector is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3018
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033018
SKU: MOL39503-3018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: