39503-2005
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 5 Circuits
Introducing the ESE Series Eurostyle Pluggable Terminal Block, a reliable and efficient solution for your connectivity needs. With a compact design and vertical orientation, this connector is perfect for space-saving applications. Featuring a high amperage rating of 8A and a voltage capacity of 300V, it ensures optimal performance in various settings. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers durability and reliability in harsh environments. With polarized mating for secure connections, it guarantees safety and ease of use. Suitable for wire sizes ranging from 24AWG to 18AWG, it accommodates a wide range of applications. This RoHS-compliant terminal block is UL certified for quality assurance, making it a trusted choice for industrial and commercial projects. Elevate your connectivity setup with the ESE Series Eurostyle Pluggable Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-2005 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395032005 |
SKU: | MOL39503-2005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |