39503-3015

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 15 Circuits

Enhance your connectivity solutions with our Eurostyle Pluggable ESE connector, ideal for various applications. Featuring 15 contacts loaded in a single row, this vertical plug offers a secure and efficient connection. With a pitch of 3.5mm, it accommodates wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²). Operating in a wide temperature range from -40°C to 105°C, it ensures reliability in diverse environments. UL agency certified and rated for 300V and 8A, this connector guarantees performance and safety. Its polarized design simplifies mating, while its durable construction and high-temperature tolerance make it a dependable choice. Elevate your terminal block setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3015
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033015
SKU: MOL39503-3015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: