39503-8007

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 7 Circuits

Unleash the power of connectivity with our ESE Eurostyle Pluggable Terminal Block. This versatile component features a single row design with 7 contacts, accommodating wire sizes ranging from 24 to 18 AWG. Engineered for efficiency, it boasts a 3.5mm pitch and can handle currents up to 8A at 300V. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. Its vertical orientation and polarized mating ensure secure connections, while its UL certification guarantees reliability. Whether you're a professional in need of a high-performance terminal block or a DIY enthusiast exploring new projects, this Eurostyle Plug is the perfect solution for your connectivity needs. Stay ahead of the curve with the latest in terminal block technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8007
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038007
SKU: MOL39503-8007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: