39503-2012

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 12 Circuits

Introducing the Eurostyle Pluggable Connector, a versatile solution for your connectivity needs. With a pitch of 3.5 mm, this vertical plug is designed for seamless integration in your electronic projects. Operating efficiently in a wide temperature range from -40 to 105°C, it offers reliable performance in various environments. Featuring polarized mating for easy assembly, it accommodates up to 12 contacts, making it ideal for applications requiring multiple connections. Certified for UL standards and RoHS compliant, you can trust in its quality and environmental responsibility. Suitable for wire sizes ranging from 24 to 16 AWG (.2-1.31 mm²), it offers flexibility in design. Whether for industrial or commercial use, this pluggable connector is a dependable choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-2012
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395032012
SKU: MOL39503-2012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/13/2018 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download