39503-2015
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 15 Circuits
Introducing the ESE - Eurostyle Pluggable connector, a versatile component designed for seamless integration in various electronic applications. With a pitch of 3.5mm, this connector features a single row layout and can accommodate up to 15 contacts. Engineered for reliability, it operates within a wide temperature range from -40°C to 105°C and is polarized for secure mating. Certified by UL agency and offering a voltage rating of 300V, it ensures high performance and safety. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this plug is ideal for connecting power and signal lines with ease. Its vertical orientation and Eurostyle design make it space-efficient, while its pluggable nature allows for convenient installation and maintenance. Whether used in industrial machinery, automation systems, or telecommunications equipment, the ESE connector guarantees dependable connectivity in any environment.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-2015 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395032015 |
SKU: | MOL39503-2015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |