39503-2019

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 19 Circuits

Introducing the Eurostyle Pluggable Terminal Block, a versatile connector designed for reliable and efficient wire termination. With a compact 3.5mm pitch and the ability to accommodate various wire sizes from 24AWG to 16AWG, it offers flexibility for different applications. Featuring a single row layout with 19 contacts, this terminal block is ideal for space-efficient board designs. Operating seamlessly in a wide temperature range from -40°C to 105°C, it ensures performance in diverse environments. With a maximum voltage rating of 300V and a current rating of 8A, it guarantees safe and stable connectivity. The polarized design and UL certification provide added safety assurance. Whether for industrial machinery, automation systems, or other electronics, the Eurostyle Pluggable Terminal Block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-2019
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395032019
SKU: MOL39503-2019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: