39503-2013

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 13 Circuits

Experience seamless connectivity with our ESE - Eurostyle Pluggable Terminal Block, part of the 39503 series. Designed for optimal performance, this connector boasts a maximum operating temperature of 105°C and a minimum of -40°C, ensuring reliability in various environments. With a current rating of 8A and a voltage capacity of 300V, it offers efficient power transmission. Featuring a single row design with 13 contacts loaded, it is polarized for easy mating. Accepting wire sizes ranging from 24 AWG to 16 AWG (.2 - 1.31 mm²), it accommodates a wide range of applications. UL agency certified and RoHS compliant, rest assured of its quality and environmental responsibility. Perfect for vertical orientations, this plug connector with a 3.5mm pitch is ideal for secure and stable connections in your projects. Enhance your connectivity solutions with this Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-2013
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395032013
SKU: MOL39503-2013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download