39503-2008
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 8 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the 39503 series. This versatile connector features a single row design with 8A amperage and Eurostyle Pluggable (ESE) connector type, ensuring secure and efficient connections. With a pitch of 3.5mm and a voltage rating of 300V, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it is designed for reliability in diverse environments. With its polarized mating feature and UL agency certification, it guarantees safety and compliance. Suitable for wire sizes ranging from 24AWG to 16AWG, it offers flexibility in installation. RoHS compliant and stackable, it meets the latest industry standards for sustainability and functionality. Perfect for industrial and commercial use, this plug component is an essential part of any connectivity solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-2008 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395032008 |
SKU: | MOL39503-2008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |