39517-2017

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 17 Circuits

Introducing the Eurostyle Pluggable Connector Series, a versatile solution for your connectivity needs. With a compact design and vertical orientation, this connector is ideal for space-saving applications. Featuring a 3.81mm pitch and 17 contacts, it offers reliable performance in a range of environments. Rated for 300V and 8A, with an operating temperature range of -40°C to 105°C, it ensures durability and stability. UL agency certified and polarized for ease of use, it guarantees quality and compliance. Compatible with various wire sizes, it accommodates diverse requirements. The perfect choice for terminal block applications, this plug is essential for efficient and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2017
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172017
SKU: MOL39517-2017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: