39517-2015

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 15 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block series, designed for efficient and secure electrical connections. This 39517 series features a single row layout with 15 contacts, accommodating wire sizes ranging from 24 to 16 AWG. With a pitch of 3.81mm, these vertical plug connectors offer easy installation and reliable performance. Operating in a wide temperature range from -40°C to 105°C, they are suitable for various environments. UL agency certified, these connectors ensure safety and quality. The polarized design and locking feature guarantee a secure mating connection. Ideal for industrial applications, these terminal blocks provide a durable and space-saving solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2015
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172015
SKU: MOL39517-2015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: