39517-7013

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 13 Circuits

Experience seamless connectivity with our ESE Eurostyle Pluggable Terminal Block, designed for optimal performance in a variety of applications. With a 8A amperage and 300V voltage rating, this terminal block ensures reliable power transmission. Featuring a Eurostyle Pluggable connector type and 1 row for easy installation, it supports 13 contacts loaded. Operating efficiently in temperatures ranging from -40°C to 105°C, this terminal block is versatile and durable. Its vertical orientation and polarized mating ensure a secure connection, while the lock to mating part feature adds stability. UL agency certification guarantees quality and safety, making it a trusted choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7013
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177013
SKU: MOL39517-7013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: