39517-2009

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 9 Circuits

Our Eurostyle Pluggable Terminal Block, part of the ESE series, offers reliable connectivity for your applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures performance in a wide range of environments. Featuring a 3.81mm pitch and 300V voltage rating, it accommodates various wire sizes from 24 AWG to 16 AWG. This single-row terminal block, with nine contacts loaded, is polarized for easy mating. UL agency certified and designed for vertical orientation, it guarantees safety and efficiency in your connections. Its secure locking mechanism and termination pitch of 3.81mm provide added stability, making it ideal for industrial use. Trust in the quality and durability of our Eurostyle Pluggable Terminal Block for seamless integration into your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2009
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172009
SKU: MOL39517-2009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download