39517-3012

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 12 Circuits

Enhance your connectivity with our ESE series Eurostyle Pluggable Terminal Block. With a current rating of 8 A and a voltage of 300 V, this versatile connector is ideal for various applications. Featuring a single row design with 12 contacts, it ensures efficient and secure connections. Operating in a wide temperature range from -40 to 105 °C, it offers reliability in diverse environments. Its polarized mating system and locking feature guarantee proper alignment and stability. Accommodating wire sizes ranging from 24 to 16 AWG (.05 - 1.31 mm²), it caters to different needs. UL agency certification ensures quality and safety, while RoHS compliance aligns with environmental standards. Upgrade your setup with this essential component for seamless and durable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3012
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173012
SKU: MOL39517-3012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: