39517-8008

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 8 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39517 series. This versatile connector features a compact design with a single row and 8A amperage rating, suitable for a wide range of applications. With a pitch of 3.81mm and vertical orientation, it offers easy and efficient wire termination. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. Certified for RoHS compliance, it meets international standards for environmental responsibility. Its polarized design and locking feature guarantee secure connections. Compatible with wire sizes ranging from 24AWG to 16AWG, it accommodates different conductor sizes. Whether for industrial, commercial, or residential use, this pluggable terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-8008
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395178008
SKU: MOL39517-8008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: