39517-2020

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 20 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. With a high amperage rating of 8 A, this connector is designed for reliable power transmission in various applications. Featuring a single row design with 20 contacts, it offers efficient connectivity with a pitch of 3.81 mm. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures performance in diverse environments. Engineered for versatility, it accommodates wire sizes from 24 AWG to 18 AWG (0.05 - 1.31 mm²), making it ideal for a range of conductor sizes. Certified by UL (E48521) for quality assurance, this connector guarantees safety and compliance with industry standards. Its vertical orientation, polarized mating, and locking feature enhance ease of use and secure connections. Whether for industrial machinery, automotive systems, or electronic devices, the Eurostyle Pluggable Terminal Block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2020
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172020
SKU: MOL39517-2020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: