39517-3014

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 14 Circuits

Experience efficient and reliable connectivity with our ESE - Eurostyle Pluggable Terminal Block. With an amperage of 8A and a maximum operating temperature of 105°C, this vertical plug connector ensures optimal performance in a variety of applications. Featuring a pitch of 3.81mm and accommodating wire sizes from 24 AWG to 18 AWG, it offers versatility for your wiring needs. With 14 contacts loaded and polarized mating, assembly is simplified and secure. Certified by UL (E48521) and designed for durability with a -40 to 105°C operating temperature range, this terminal block is a dependable solution for your connectivity requirements. Whether for industrial or commercial use, trust in the quality and functionality of our Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3014
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173014
SKU: MOL39517-3014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: