39517-7014

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 14 Circuits

Introducing the ESE Series 39517 Eurostyle Pluggable Terminal Block, an essential component for secure and efficient electrical connections. With a current rating of 8A and a voltage capability of 300V, this terminal block is ideal for various applications. Featuring a single row design with 14 contacts loaded, it offers reliable connectivity in a compact form factor. The polarized orientation ensures proper mating, while the vertical configuration allows for space-saving installation. Operating within a wide temperature range from -40°C to 105°C, it guarantees performance in diverse environments. UL certified and compliant with RoHS standards, this terminal block meets stringent quality and environmental regulations. Whether used in industrial machinery or electronic devices, the ESE Series 39517 is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7014
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177014
SKU: MOL39517-7014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: