39517-3006

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 6 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a compact design and vertical orientation, this connector is ideal for space-saving applications. Rated for 8A and 300V, it offers reliable power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures durability in various environments. Featuring a polarized mating interface and secure locking mechanism, it guarantees a stable connection. With 6 contacts and a 3.81mm pitch, it accommodates a range of wire sizes from 24 to 16 AWG. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Perfect for use in industrial, commercial, and automotive electronics, this terminal block is a versatile and dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3006
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173006
SKU: MOL39517-3006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download