39517-8012

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 12 Circuits

Introducing the Eurostyle Pluggable Terminal Block, a versatile and reliable solution for your connectivity needs. Designed for seamless integration, this terminal block features a vertical orientation and a single row for easy installation. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures optimal performance in a wide range of environments. The polarized design guarantees secure mating, while UL certification (E48521) provides peace of mind in terms of quality and safety. Accommodating wire sizes from 24 to 16 AWG (.05 - 1.31 mm²), it offers flexibility for various applications. Whether you're working on industrial machinery or electronic devices, this terminal block is a must-have component. Joining parts securely with its locking feature, it ensures a stable connection. RoHS compliant and stackable, it meets essential industry standards while allowing for space-efficient installation. Trust in the Eurostyle Pluggable Terminal Block for efficient and dependable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-8012
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395178012
SKU: MOL39517-8012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: