39517-2012
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 12 Circuits
The Eurostyle Pluggable Terminal Block Series 39517 offers a reliable solution for your connectivity needs. With an amperage rating of 8A and a voltage capacity of 300V, it ensures efficient power transmission. Featuring a single row design and 12 contacts, it is suitable for various applications. Operating within a wide temperature range from -40°C to 105°C, it is ideal for both indoor and outdoor use. The polarized orientation and locking mechanism guarantee secure mating, while UL certification ensures quality and safety. With a pitch of 3.81mm, it accommodates wire sizes ranging from 30AWG to 16AWG, making it versatile for different projects. Whether for industrial machinery or electronic devices, this terminal block is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39517-2012 |
Series: | 39517 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395172012 |
SKU: | MOL39517-2012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |