39517-8014

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 14 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This versatile connector features a 3.81mm pitch, allowing for easy and secure connections. With a maximum operating temperature of 105°C and a minimum of -40°C, it's suitable for a wide range of environments. UL agency certified and RoHS compliant, it meets stringent quality and environmental standards. With polarized mating and a lock feature, it ensures secure connections. Accommodating wire sizes from 24AWG to 16AWG, it's suitable for various applications. Whether you're in the industrial, automotive, or electronics sector, our Eurostyle Pluggable Terminal Block is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-8014
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395178014
SKU: MOL39517-8014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: