39517-3015

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 15 Circuits

Introducing our ESE Eurostyle Pluggable Connector, designed for reliable and efficient connectivity in various applications. With a current rating of 8 A and a voltage limit of 300 V, this terminal block is suitable for a wide range of power and signal transmission needs. Featuring a single row configuration with 15 contacts, it offers easy and secure plug-in connections. The polarized mating design ensures proper alignment, while the vertical orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. With UL agency certification and compliance with RoHS standards, this connector prioritizes safety and environmental responsibility. Accepting wire sizes from 24 to 16 AWG (0.05 - 1.31 mm²), it accommodates various cable types. The 3.81 mm pitch and locking mechanism provide stability, while the non-stackable design prevents errors in assembly. Perfect for use in industrial, commercial, or residential settings, our Eurostyle Pluggable Connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3015
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173015
SKU: MOL39517-3015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: