39517-2019

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 19 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This versatile connector features a one-row design and supports an amperage of 8A, with a maximum voltage of 300V. Its durable construction allows for a wide operating temperature range from -40°C to 105°C, making it suitable for various applications. With 19 contacts loaded and polarized mating, it ensures secure and reliable connections. The 3.81mm pitch and vertical orientation offer easy installation, while the UL agency certification guarantees quality and safety. Ideal for wire sizes ranging from 24AWG to 18AWG, this terminal block is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2019
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172019
SKU: MOL39517-2019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: