39517-7020

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 20 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our 39517 series. This versatile connector features a compact design with a 3.81 mm pitch, making it ideal for space-constrained applications. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it offers reliable performance in a wide range of environments. The vertical orientation and polarized mating ensure easy and secure connectivity. UL certified and RoHS compliant, this terminal block guarantees safety and environmental responsibility. With 20 contacts loaded, it accommodates various wire sizes, from 24 AWG to 16 AWG, allowing for flexible installation. The lockable design and termination pitch of 3.81 mm provide added convenience. Perfect for use in industrial, commercial, and residential settings, this Eurostyle Pluggable Terminal Block is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7020
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177020
SKU: MOL39517-7020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: