39517-2011

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 11 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electronic projects. With a current rating of 8 A and voltage support up to 300 V, this terminal block is designed for efficient power transmission. Featuring a single-row configuration with 11 contacts, it offers ample connectivity options. Its vertical orientation and polarized mating ensure easy and secure assembly. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. Certified by UL (E48521) for quality assurance, it accommodates wire sizes from 24 AWG to 16 AWG. With a pitch of 3.81 mm and lockable design, it guarantees a stable connection. Whether for industrial or commercial applications, this pluggable terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2011
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172011
SKU: MOL39517-2011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download