39517-8002
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 2 Circuits
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. With a compact design and a 3.81mm pitch, this connector is ideal for applications that require reliable power distribution. It can handle up to 8A of current at 300V, making it suitable for a wide range of electronic devices. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures durability in various environments. Featuring a vertical orientation and polarized mating, it guarantees secure connections. With two contacts loaded, it accommodates wire sizes from 24 to 16 AWG. UL certified and RoHS compliant, this terminal block meets international standards for quality and sustainability. Perfect for industrial and commercial use, it offers a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39517-8002 |
Series: | 39517 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395178002 |
SKU: | MOL39517-8002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |