39517-3009
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 9 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a compact design and vertical orientation, it offers efficient connectivity for various applications. Rated for 8 A and 300 V, this terminal block can accommodate wire sizes ranging from 24 AWG to 16 AWG, making it versatile for different needs. Its polarized mating feature ensures secure connections, while the lock to mating part adds stability. Operating reliably in temperatures from -40°C to 105°C, it is suitable for diverse environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Ideal for use in industrial settings, this terminal block is a reliable solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39517-3009 |
Series: | 39517 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395173009 |
SKU: | MOL39517-3009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |