39517-2003
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 3 Circuits
Discover the versatility and efficiency of our Eurostyle Pluggable Terminal Block, part of the ESE series. With a compact design and vertical orientation, this connector is ideal for space-saving applications. Featuring a pitch of 3.81 mm and accommodating up to 3 contacts, it ensures secure and reliable connections. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. Certified for UL standards, it guarantees high quality and safety. Its polarized design and locking feature offer added security, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire sizes ranging from 24 AWG to 18 AWG, this terminal block is a versatile solution for various electronics and industrial projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39517-2003 |
Series: | 39517 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395172003 |
SKU: | MOL39517-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |