39517-3005

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 5 Circuits

Introducing our Eurostyle Pluggable Connector, part of the ESE series, designed for seamless integration in various applications. With a compact pitch of 3.81mm, this connector features a single row configuration and can accommodate up to 5 contacts. Rated for 8A and 300V, it ensures reliable power transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. This vertical plug component is polarized for easy mating, with a locking feature for added security. Accepting wire sizes from 24AWG to 16AWG (0.05-1.31mm²), it offers versatility in connectivity. Certified by UL (E48521) and meeting RoHS compliance, it guarantees quality and safety. Perfect for use in terminal blocks and headers, this connector is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3005
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173005
SKU: MOL39517-3005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download