39517-2008

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 8 Circuits

Enhance your connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component features a vertical orientation with a single row for easy installation. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. Rated for 8A and 300V, it is suitable for various electronic applications. With its polarized mating feature and secure locking mechanism, you can trust in its stability. UL certified for quality assurance and RoHS compliant for environmental responsibility, this terminal block is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2008
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172008
SKU: MOL39517-2008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: