39517-3003

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 3 Circuits

Explore the versatility of our Eurostyle Pluggable Terminal Block, part of the ESE series. With an amperage rating of 8A and a voltage capacity of 300V, it's suitable for a wide range of applications. Featuring a single row for streamlined connectivity, this vertical plug connector ensures efficient space utilization. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in diverse environments. With three contacts loaded and polarization for easy mating, it simplifies installation. UL certified and RoHS compliant, it meets international quality standards. Perfect for wire sizes ranging from 24AWG to 18AWG, it offers flexibility in wiring configurations. Its 3.81mm pitch and locking feature enhance stability, making it an ideal choice for secure connections in various systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3003
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173003
SKU: MOL39517-3003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/13/2018 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download