39517-2010

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 10 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block Series 39517, featuring a compact design for efficient connectivity. With a vertical orientation and a single row layout, these terminal blocks ensure seamless integration in your electronic assemblies. Rated for 8 A and 300 V, they offer reliable performance in various applications. Operating in temperatures ranging from -40°C to 105°C, they are suitable for both indoor and outdoor use. Each block accommodates 10 contacts, polarized for secure mating. Terminal pitch of 3.81 mm allows for easy wiring with compatible wire sizes from 24 to 16 AWG. Certified by UL (E48521) for quality assurance, these terminal blocks are lockable to the mating part for added stability. Ideal for use in industrial and commercial settings, they provide a sturdy and durable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2010
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172010
SKU: MOL39517-2010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download