39517-2007

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 7 Circuits

Introducing our Eurostyle Pluggable Connector from the ESE Series, designed for efficient and reliable terminal block connectivity. With a maximum operating temperature of 105°C and a minimum of -40°C, this connector is suitable for a wide range of environments. Featuring a single row layout with 7 contacts, it offers a secure and polarized mating connection. The 3.81mm pitch allows for easy integration, accommodating wire sizes ranging from 30 AWG to 16 AWG. UL agency certified and with a voltage rating of 300V, it ensures safety and compliance. Its vertical orientation and locking feature provide stability in use, while its durable construction guarantees longevity. Ideal for various applications, this Pluggable Connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2007
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172007
SKU: MOL39517-2007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: