39517-3007

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 7 Circuits

Elevate your connectivity with our Eurostyle Pluggable Terminal Block, part of the 39517 series. Designed for seamless integration, this component features a single row with 7 contacts, accommodating a range of wire sizes from 24 to 16 AWG. With a pitch of 3.81mm and a vertical orientation, it offers versatility in various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in demanding environments. With UL agency certification E48521, you can trust in its quality and safety. The polarized design and locking feature guarantee secure mating, while its maximum voltage rating of 300V and 8A amperage make it suitable for diverse electrical setups. Whether you're a professional installer or a DIY enthusiast, this Pluggable Terminal Block is a must-have for your projects. Upgrade your connection solutions today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3007
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173007
SKU: MOL39517-3007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: