39517-2005

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 5 Circuits

Discover the versatility of our Eurostyle Pluggable Connector, part of the ESE series. With a compact design featuring a single row of 5 contacts, it offers reliable connectivity for various applications. Operating efficiently at temperatures ranging from -40°C to 105°C, this connector is suitable for both extreme cold and hot environments. Its vertical orientation and 3.81mm pitch make it easy to integrate into your setup. Rated for 300V and 8A, it ensures stable power transmission. Polarized for secure mating, it provides added safety. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Terminating with ease at 3.81mm pitch, it's lockable to the mating part for added security. Suitable for wire sizes ranging from 30AWG to 16AWG (.05 - 1.31 mm²), it offers flexibility in installation. Perfect for various industrial and electronic applications, this connector is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2005
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172005
SKU: MOL39517-2005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download