39517-3017

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 17 Circuits

Introducing the Eurostyle Pluggable Terminal Block series 39517, featuring a versatile 3.81mm pitch for easy connectivity. Designed for efficient power distribution, these vertical orientation plugs offer a secure connection with a maximum operating temperature of 105°C, making them suitable for a wide range of applications. With 17 contacts loaded and UL agency certification, they ensure reliable performance. Polarized to mate and featuring a lock to the mating part, these terminal blocks guarantee a secure fit. Suitable for various wire sizes and RoHS compliant, they are an ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3017
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173017
SKU: MOL39517-3017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: