39517-7015
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 15 Circuits
Introducing the ESE - Eurostyle Pluggable Terminal Block, part of our 39517 series. With a compact design and a pitch of 3.81mm, this terminal block is ideal for space-saving applications. It features a single row with 15 contacts, rated for 8A and 300V, making it suitable for a wide range of power and signal connections. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. The vertical orientation and polarized mating ensure secure connections, while UL agency certification (E48521) guarantees quality and safety. Termination is hassle-free with a 3.81mm pitch, and the locking feature adds extra stability. Whether you're working with 24-16 AWG wire sizes or 0.05-1.31mm² conductors, this terminal block provides a versatile solution for your connectivity needs. Not stackable and not RoHS compliant, it is a reliable choice for various industrial and commercial applications. Trust in the ESE series for efficient and durable terminal block solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39517-7015 |
Series: | 39517 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395177015 |
SKU: | MOL39517-7015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |