39517-7018

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 18 Circuits

Introducing our ESE - Eurostyle Pluggable Terminal Block, a high-performance solution for your connectivity needs. With a current rating of 8 A and voltage up to 300 V, this terminal block is designed for reliable power transmission. Featuring a single row layout with 18 contacts, it offers efficient connectivity in a compact form factor. The plug component, with a pitch of 3.81 mm, allows for easy installation and maintenance. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Certified by UL (E48521) for safety compliance, this terminal block accommodates wire sizes ranging from 24 AWG to 18 AWG (.05 - 1.31 mm²), providing versatility in application. Its vertical orientation, polarized mating, and locking feature ensure secure and stable connections. Ideal for various industrial and commercial settings, it is a key component in your connectivity infrastructure.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7018
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177018
SKU: MOL39517-7018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: