39517-7004

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 4 Circuits

Introducing the 39517 series of Eurostyle Pluggable connectors, designed for efficient and reliable power delivery in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, these connectors ensure optimal performance in both high and low-temperature environments. Featuring a 3.81mm pitch and capable of handling up to 8A and 300V, they offer versatility for different power requirements. The vertical orientation and polarized mating ensure easy and secure connections. With UL agency certification and a termination pitch of 3.81mm, they guarantee safety and compliance with industry standards. Suitable for wire sizes ranging from 24AWG to 16AWG, these connectors accommodate a wide range of cables. The lock to mating part feature adds an extra level of stability, making them ideal for applications where vibration or movement is a concern. Whether in industrial machinery, telecommunications, or automotive systems, the 39517 series is the perfect choice for efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7004
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177004
SKU: MOL39517-7004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download