39517-8010

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 10 Circuits

Introducing our Eurostyle Pluggable Connector, part of the ESE series. Engineered for seamless connectivity, this vertical plug features a single row design with 10 contacts, accommodating wire sizes ranging from 24 to 16 AWG. With a pitch of 3.81mm and a voltage rating of 300V, it ensures reliable performance in various applications. Operating efficiently in temperatures as low as -40°C and up to 105°C, it's a versatile solution for both indoor and outdoor use. Certified for RoHS compliance and UL agency standards, it guarantees quality and safety. The polarized design and locking feature enhance secure mating, while its compact build makes it ideal for space-constrained setups. Elevate your terminal block connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-8010
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395178010
SKU: MOL39517-8010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download