39517-8005

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 5 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39517 series. This connector, with an amperage rating of 8A and a voltage of 300V, offers reliable power distribution in a compact design. With a pitch of 3.81mm and vertical orientation, it is suitable for various electronic applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures performance in diverse environments. Featuring polarized mating and a lockable design, it guarantees secure connections. Accommodating wire sizes from 30 AWG to 16 AWG, this terminal block is versatile for multiple uses. RoHS compliant and UL certified, it meets industry standards for quality and safety. Ideal for professionals in need of a durable and efficient pluggable terminal block solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-8005
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395178005
SKU: MOL39517-8005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download