98266-0073

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. This high-performance cable boasts a slim design, making it perfect for tight spaces. With a pitch of .5mm, it offers precise and reliable connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's a versatile solution for various environments. RoHS compliant and crafted with quality in mind, this jumper ensures both performance and peace of mind. Upgrade your wire management with this essential component, ideal for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0073
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660073
SKU: MOL98266-0073

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: