98266-0216

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper boasts a low amperage of .5 A, making it energy-efficient while delivering reliable power. With a wide temperature range from -40 °C to 105 °C, it ensures durability in various environments. The .5 mm pitch and 0.152m overall length offer flexibility in installation, catering to diverse applications. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Perfect for wire management, it's a must-have for any setup requiring efficient cable connections. Explore the possibilities with our high-quality FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0216
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660216
SKU: MOL98266-0216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: