98266-0346
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 32 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate connectivity with our Premo-Flex FFC Jumper, a versatile cable solution designed for seamless integration in a variety of applications. RoHS compliant and meticulously crafted for optimal performance, this jumper boasts a low amperage of .5 A, making it a reliable choice for power and signal transmission. With a wide operating temperature range from -40°C to 105°C, it ensures durable functionality even in extreme conditions. Featuring a precise pitch of .5mm and an overall length of 0.127m, it offers flexibility and efficiency in cable management. Trust in its quality construction for consistent and dependable connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0346 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660346 |
SKU: | MOL98266-0346 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |