98266-0323

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This ultra-flexible cable features a narrow pitch of .5mm, ensuring efficient signal transmission in tight spaces. With a current rating of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environmental conditions. Measuring at 0.127m in length, it provides ample reach for interconnecting components. Crafted with high-quality materials, this jumper complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for use in FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0323
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660323
SKU: MOL98266-0323

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: