98266-0436

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in a sleek, .152m form factor. This essential component, compliant with RoHS standards, features a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a .5mm pitch and high voltage compatibility, it offers versatile usage in various applications. Elevate your wire management setup with this premium FFC jumper, part of our comprehensive range of quality cable solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0436
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660436
SKU: MOL98266-0436

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: