98266-0428
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper. This essential component boasts a low amperage of .5 A, making it efficient yet reliable. Crafted for optimal performance, it can withstand a wide operating temperature range from -40°C to 105°C. With a pitch of .5mm and an overall length of 0.051m, it offers versatility in various applications. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Perfect for wire management and cable assemblies, it's a crucial addition to any setup requiring FFC and FPC cables. Experience seamless connectivity with this high-quality jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0428 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660428 |
SKU: | MOL98266-0428 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |