98266-0062

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in various applications. With a pitch of .5mm and overall length of 0.152m, this jumper offers precise and efficient data transfer. Rated for a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environmental conditions. Featuring a low amperage of .5A and compliance with RoHS regulations, it prioritizes both efficiency and environmental responsibility. Ideal for wire management, this jumper is a crucial component in ensuring smooth operation of electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0062
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660062
SKU: MOL98266-0062

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: