15020-0054

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in electronic systems. Featuring a slender overall length of 0.051m and a pitch of .5mm, this high-performance jumper ensures efficient data transmission. With a low operating temperature of -40°C and a maximum of 105°C, it offers reliable functionality in diverse environments. RoHS compliant and crafted for durability, it guarantees peace of mind in both performance and environmental impact. Elevate your wire management with this essential component in the 15020 series, providing a crucial link in your system's operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0054
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200054
SKU: MOL15020-0054

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: